50% Off

Amphenol97-3102A-14S-7S(946)Connector Circular

Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Medical

The cylindrical circular 97-3102A14S-7S(946) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 14S-7. It has a receptacle type gender. This socket type connector has 3 contacts that are plated with silver. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 30.18 mm long, 30.43 mm tall and 30.43 mm deep.

140 parts: Ships in 5 days

    Total$423.90Price for 50

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      1724+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 140 parts
      • Price: $8.478