Amphenol97-3102A-22-12SConnector Circular
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
The mil-c-5015 circular 97-3102A22-12S connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 22-12. This socket type connector has 5 contacts that are plated with silver. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 34.92 mm long, 41.28 mm tall and 41.28 mm deep. This circular connector has an operating temperature of -55 to 125 °C.