Amphenol97-3106A-14S-5PConnector Circular

Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Medical

Connect your circular inputs with this standard cylindrical 97-3106A-14S-5P connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 14S-5. This PL connector has 5 contacts that are plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 37.13 mm long with a diameter of 28.58 mm.

150 parts: Ships tomorrow

    Total$829.00Price for 50

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 150 parts
      • Price: $16.58