Amphenol97-3106A-18-11PConnector Circular
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Medical
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
Use this standard cylindrical 97-3106A18-11P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 18-11. This PL connector has 5 contacts that are plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.88 mm long with a diameter of 34.11 mm.