Amphenol97-4102A-20-27PConnector Circular

Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port Medical

Use only the best mil-c-5015 circular 97-4102A-20-27P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 20-27. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 34.92 mm long, 38.1 mm tall and 38.1 mm deep.

669 parts: Ships in 3 days

    Total$34.10Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 669 parts
      • Price: $17.05