Reduced Price
HARTING Technology Group9700202817Connector Rectangular
Conn Rectangular F 20 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Utilize this 9700202817 USB connector from Harting to ensure a strong connection between circuits. It has a receptacle type gender. This female connector has 20 female contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 10 A. It uses the crimp termination method. This product is 72.8 mm long, 23 mm tall and 22.87 mm deep.