ERNI Electronics973032Connector Backplane

Conn Hard Metric F 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole

This hard metric 973032 backplane connector from ERNI Electronics is ideal for linking multiple connectors together. This F connector's 80signal / 40ground contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 2.5 mm. It has a female type gender. It has a right angle body orientation. This is a 8-row connector. This device has a maximum current rating of 0.9 A. This product is 24.95 mm long, 21.4 mm tall and 28.9 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 973032 is housed in liquid crystal polymer. It uses the press fit termination method.

A datasheet is only available for this product at this time.