Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Hard Metric | |
M | |
80 | |
Press Fit | |
2.5 | |
Straight | |
10 | |
0.9 | |
10000 | |
-55 | |
125 | |
250 | |
24.95 | |
23.4 | |
13.4 | |
1.7 | |
Through Hole |
ERNI Electronics' hard metric 973061 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This M connector's 80signal / 40ground contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.5 mm. This is a 8-row connector. It has a male type gender. It has a right angle body orientation. This device has a maximum current rating of 0.9 A. It uses the press fit termination method. This product is 24.95 mm long, 13.4 mm tall and 23.4 mm deep. 973061 is housed in liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C.