Top Purchased
Grayhill97C08SRTSwitch DIP
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Half Pitch DIP Switch | |
Recessed Slide | |
SPST | |
ON OFF | |
8 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
0 | |
Tape(Kapton) | |
Top | |
Tape(Kapton) | |
Surface Mount | |
Gull Wing | |
1.27 | |
16 | |
8.89 | |
6.15 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
11.38 | |
4.5 | |
1.48 | |
11.38 | |
6.71 | |
1.58 |
This 97C08SRT dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 97C08SRT DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 11.38 mm long, 1.58 mm tall and 6.71 mm deep. This product's terminal pitch is 1.27 mm.
EDA / CAD Models |