Grayhill97R04STSwitch DIP
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Use Grayhill's 97R04ST dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 97R04ST DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 6.3 mm long, 1.49 mm tall and 8.1 mm deep.