Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
A | |
180° | |
Zinc | |
Zinc | |
EMI Shielded Backshell |
Protect and connect parts of a cable with this 980-2000-346 backshell manufactured from ITT. Its shell size is A. This has a Connector D-Subminiature connector. This product is 15.75 mm tall. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 80 °C.