Top Searched
ITT Inc980-2000-349Backshells
EMI Shielded Backshell 180° D Shell Size Zinc Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
D | |
Connector D-Subminiature | |
180° | |
Zinc Die Cast | |
Zinc | |
-20 | |
80 | |
EMI Shielded Backshell | |
66.7 |
Attach interconnecting parts of a cable with this 980-2000-349 backshell manufactured from ITT. Its shell size is D. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 80 °C. This product is 21.95 mm tall.