Vishay981HE0A4WA8H01Angular and Linear Position Sensors
Rotary Position Sensor 5.5V Analog Output 3-Pin
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Rotary | |
360° | |
50@11ms | |
20@10Hz to 2kHz | |
Analog | |
5.5 | |
1 | |
-45 | |
125 | |
Yes | |
±1 | |
Package Height | 22(Max) |
Package Width | 24(Max) |
Package Length | 47 |
PCB changed | 3 |
3 |
EDA / CAD Models |