Vishay981HE0B4WA8H01Angular and Linear Position Sensors
Rotary Position Sensor 5.5V 10MCycles Analog Output 3-Pin
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 22(Max) + 3 |
Package Width | 24(Max) |
Package Length | 48 |
PCB changed | 3 |
3 |
EDA / CAD Models |