Switchcraft982A06R-XSwitch Push Button
Switch Push Button N.O./N.C. DPDT Plunger 0.25A 125VAC 28VDC Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Plunger | |
DPDT | |
N.O./N.C. | |
0.25@28VDC@UL | |
1000000 | |
2 | |
Through Hole | |
PC Pins | |
6 | |
Thermoplastic | |
Straight |
Quickly reset and disrupt processes by mechanically pressing this 982A06RX push button switch from Switchcraft. This device has a maximum current rating of 0.25 A @ 28VDC@UL. It has a DPDT configuration. The 982A06RX push switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.83 mm long, 25.15 mm tall and 9.86 mm deep.
EDA / CAD Models |