50% Off

Amphenol Communications Solutions98414-G06-50LFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical

Make strong and binding connections on your circuit boards by adopting this shrouded 98414-G06-50LF connector from FCI. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 98414-G06-50LF is housed in cream thermoplastic. This product is 52 mm long, 5.9 mm tall and 6.1 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

200 parts: Ships in 4 days

    Total$64.95Price for 15

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 200 parts
      • Price: $4.33