50% Off

Amphenol Communications Solutions98424-F52-14ALFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical

Think of FCI's shrouded 98424-F52-14ALF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 16 mm long, 6.2 mm tall and 9 mm deep. It uses the solder termination method. 98424-F52-14ALF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C.

16 parts: Ships today

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      France
         
      • Price: $0.17
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      France
      • In Stock: 16 parts
      • Price: $0.17