Reduced Price

Amphenol Communications Solutions98464-F61-12ULFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle

Reduce safety concerns with this shrouded 98464-F61-12ULF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14 mm long, 6.1 mm tall and 7.9 mm deep. 98464-F61-12ULF is housed in cream thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

470 parts: Ships today

    Total$0.45Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      France
      • In Stock: 470 parts
      • Price: $0.4458