EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 7318.15.60.40 |
Automotive | No |
PPAP | No |
Type | Machine |
Head Type | Pan |
Drive Type | Phillips |
Point Type | Die |
Material | Stainless Steel |
Thread Size | #6-32 |
Thread Length (Metric) (mm) | 6.35 |
Body Length (Metric) (mm) | 6.35 |
Body Diameter (Metric) (mm) | 3.45 |
Body Diameter (Imperial) (in) | 9/64 |
Head Height (Metric) (mm) | 2.34 |
Head Height (Imperial) (in) | 3/32 |