PRECI-DIP SA999-11-110-10Connector Jumpers and Shunts
Conn Jumper M 2 POS 2.54mm ST Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Jumper | |
M | |
2 | |
1 | |
2.54 | |
Straight | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
Box | |
3.1 | |
0.56 | |
5.5 |
Thanks to Precidip's 999-11-110-10 connector, you will be able to easily short-circuit or configure electronic components in many ways within your circuit. This M connector's 2 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 3 A. This terminal block jumper has an operating temperature of -55 to 125 °C. This product is 3.1 mm long, 5.5 mm tall and 0.56 mm deep.