Mill-Max999-11-113-10-000000Connector Jumpers and Shunts

Conn Shorting Jumper M 2 POS 7.62mm ST Thru-Hole

Arrange components in your circuit in a desired configuration by using Mill-Max Mfg. Corp.'s shorting jumper 999-11-113-10-000000 connector. This M connector has 2 contacts that are plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 7.62 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a male type gender. 999-11-113-10-000000 is housed in polybutylene terephthalate. This product is 8.17 mm long, 5.99 mm tall and 0.55 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: