Mill-Max999-11-230-10-000000Connector Jumpers and Shunts
Conn Shorting Jumper M 2 POS 7.62mm ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Shorting Jumper | |
M | |
2 | |
1 | |
7.62 | |
Straight | |
100VAC|150VDC | |
10000 | |
9.9 | |
2.54 | |
7.59 | |
Through Hole |
Mill-Max Mfg. Corp.'s shorting jumper 999-11-230-10-000000 connector is a great way to run components in a parallel or short-circuit configuration. This M connector has 2 contacts that are plated with gold over nickel. This is a 1-row connector. Its pitch is 7.62 mm. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 150 VDC|100VAC. 999-11-230-10-000000 is housed in black polybutylene terephthalate. This product is 9.9 mm long, 7.59 mm tall and 2.54 mm deep.