EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Product Category | DC Blower |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 12 to 26.4 |
Line Current (A) | 0.45 |
Power Rating (W) | 10.8 |
Nominal Speed (r/min) | 4500 |
Maximum Airflow (CFM) | 36.7 |
Maximum Pressure | 1.647inH2O |
Noise Level (dB) | 56 |
Bearings | Ball |
Size (Metric) (mm) | 97.1 X 96.5 X 33 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 190 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 97.1 |
Product Depth (Metric) (mm) | 96.5 |
Product Height (Metric) (mm) | 33 |
Special Features | Sensor |