EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.90.10.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 40.8 to 55.2 |
Line Current (A) | 0.27 |
Power Rating (W) | 13 |
Nominal Speed (r/min) | 6300 |
Maximum Airflow (CFM) | 90 |
Maximum Pressure | 211Pa |
Noise Level (dB) | 51 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 38 |
Mounting | Flange Mount |
Protection | Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 38 |
Special Features | High Wind Capacity |