EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20.4 to 27.6 |
Line Current (A) | 0.19 |
Power Rating (W) | 4.56 |
Nominal Speed (r/min) | 3500 |
Maximum Airflow (CFM) | 70.7 |
Maximum Pressure | 77Pa |
Noise Level (dB) | 38 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 32 |
Mounting | Flange Mount |
Protection | Polarity|PTC |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 32 |