EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.90.10.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20.4 to 27.6 |
Line Current (A) | 0.17 |
Power Rating (W) | 4.08 |
Nominal Speed (r/min) | 2850 |
Maximum Airflow (CFM) | 88 |
Maximum Pressure | 64Pa |
Noise Level (dB) | 40 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 119 X 119 X 25 |
Mounting | Flange Mount |
Protection | Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 240 |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 25 |
Special Features | High Wind Capacity |