SANYO DENKI9GA0812P6G001Blowers and Fans
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.78CFM 45dB 80 X 80 X 20mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
Compliant with Exemption | |
4A994 | |
Active | |
8414.59.15.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Axial | |
DC Fan | |
12 | |
10.2 to 13.8 | |
0.3 | |
3.6 | |
5850 | |
60.78 | |
0.44inH2O | |
45 | |
Ball | |
Square | |
80 X 80 X 20 | |
Flange Mount | |
-20 | |
70 | |
80 | |
80 | |
20 | |
High Air Flow|High Static Pressure|Low Noise|Low Power Consumption |