EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.8 to 12.6 |
Line Current (A) | 1.3 |
Power Rating (W) | 15.6 |
Nominal Speed (r/min) | 25000 |
Maximum Airflow (CFM) | 31.8 |
Maximum Pressure | 4.02inH2O |
Noise Level (dB) | 64 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 28 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 53 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 28 |