EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.59.65.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Line Current (A) | 0.75 |
Nominal Speed (r/min) | 19000 |
Maximum Airflow (CFM) | 19.42 |
Maximum Pressure | 2.11inH2O |
Noise Level (dB) | 58.5 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 36 X 36 X 28 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 36 |
Product Depth (Metric) (mm) | 36 |
Product Height (Metric) (mm) | 28 |
Special Features | PWM |