EU RoHS | Compliant |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 5 to 13.8 |
Line Current (A) | 0.2 |
Power Rating (W) | 2.4 |
Nominal Speed (r/min) | 5000 |
Maximum Airflow (CFM) | 26.1 |
Maximum Pressure | 0.26inH2O |
Noise Level (dB) | 31 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 55 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 25 |
Special Features | Sensor |