EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.95 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 40.8 to 55.2 |
Line Current (A) | 0.21|1.62 |
Power Rating (W) | 10.1|78 |
Nominal Speed (r/min) | 2000|6500 |
Maximum Airflow (CFM) | 127|410 |
Maximum Pressure | 0.3inH2O|3.09inH2O |
Noise Level (dB) | 40|71 |
Bearings | Ball |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 150 |
Product Depth (Metric) (mm) | 172 |
Product Height (Metric) (mm) | 51 |