EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20.4 to 27.6 |
Line Current (A) | 1.5 |
Power Rating (W) | 36 |
Nominal Speed (r/min) | 6400 |
Maximum Airflow (CFM) | 224 |
Maximum Pressure | 1.45inH2O |
Noise Level (dB) | 64 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 120 X 120 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 440 |
Product Length (Metric) (mm) | 120 |
Product Depth (Metric) (mm) | 120 |
Product Height (Metric) (mm) | 38 |
Special Features | Sensor |