Assmann WSW components, IncA-2004-1-4-LP-N-RConnector Telephone and Telecom
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
6 | |
6 | |
1 | |
6 | |
Solder | |
2.54 | |
Right Angle | |
1.5 | |
120VAC | |
500 | |
20 | |
500 | |
No | |
-40 | |
85 | |
Single | |
13.2 | |
18 | |
11.7 | |
Through Hole |
EDA / CAD Models |