EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Modular Jack |
Gender | RCP |
Number of Terminals | 4 |
Number of Contacts | 4 |
Number of Ports | 1 |
Number of Loaded Positions | 4 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 125VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 750 |
Integrated Magnetics | No |
Shell Material | Copper Alloy |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Style | Single |
Product Length (mm) | 11.2 |
Product Depth (mm) | 18 |
Product Height (mm) | 11.5 |
Mounting | Through Hole |