Assmann WSW components, IncA-20042-LPSConnector Telephone and Telecom
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
8 | |
10 | |
1 | |
10 | |
Solder | |
2.54 | |
Right Angle | |
1.5 | |
125VAC | |
1000 | |
30 | |
750 | |
-40 | |
85 | |
Single | |
16 | |
18.7 | |
13.3 | |
Through Hole |
This modular jack A-20042-LPS telephone and telecom connector from Assmann WSW Components provides connection for high-speed networks. This F connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 125 VAC. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A. This product is 16 mm long, 13.3 mm tall and 18.7 mm deep. A-20042-LPS is housed in polyester. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.