Assmann WSW components, IncA201424RConnector Telephone and Telecom
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
8 | |
8 | |
1 | |
8 | |
Solder | |
2.54 | |
Straight | |
1.5 | |
120VAC | |
500 | |
20 | |
500 | |
No | |
-40 | |
85 | |
Single | |
17.9 | |
16.5 | |
16.38 | |
Through Hole |
EDA / CAD Models |