Assmann WSW components, IncA-20142-LP/FSConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Solder | |
2.54 | |
Straight | |
1.5 | |
125VAC | |
1000 | |
35 | |
750 | |
Copper Alloy | |
Nickel | |
-40 | |
85 | |
Single | |
17.8 | |
13.3 | |
16.3 | |
Through Hole |
The modular characteristics of this rj-45 A-20142-LP/FS telephone and telecom connector from Assmann WSW Components make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze. It has a straight body orientation. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1.5 A. A-20142-LP/FS is housed in black polyester. It uses the solder termination method. This product is 17.8 mm long, 16.3 mm tall and 13.3 mm deep. This part has an operating temperature of -40 to 85 °C.