Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Paddle | |
DPDT | |
ON None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
100000 | |
5 | |
2 | |
5.08 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
3.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Straight | |
-30 | |
85 | |
Sub-Miniature | |
10.46 | |
3.5 | |
9.5 | |
9.6 | |
10.46 | |
9.5 | |
18.1 |