Sunrich Technology (U.S.), IncA-540 Sunrich SATA Card Interface ModuleInterface Modules
SATA 6G 4-Port PCIe Host Adapter
Sunrich Technology A-540 Product Description
The A-540 host adapter from Sunrich Technology serves as a desktop or server computer PCIe to SATA 6G communication adapter. This Host Adapter is capable of adding 4 additional SATA 6G ports via a single motherboard PCIe slot to achieve greater data storage for businesses and homes. A-540 compliant with PCI-Express specification v2.0 but is also backward compatible with PCI-Express 1x, as well as SATA 3G and SATA 1.5G devices on the expansion side. The A-540 has even been proven as a low cost cloud storage server solution, with communication speeds of 1.5, 3.0, or 6.0 Gbps as it is all built around the Marvell 88SE9235 Chipset.
A-540 by Sunrich Technology Product Video
Product Aliases for A-540
Common product aliases for the A-540 include A540, A 540, Sunrich A 540, Sunrich Tech A-540.
The A-540 is associated with the following product categories: Interface modules, SATA card, PCIe SATA controller, PCIe SATA card 4 port. Arrow Electronics carries a wide variety of products within these categories.
Certified Sunrich Technology Distributor
Arrow Electronics is a certified Sunrich Technology distributor, offering a variety of products. Sometimes referred to as Sunrich Tech, products include Sunrich SATA cards and Sunrich interface modules, and Sunrich PCIe SATA controllers. Arrow Electronics is an official source for Sunrich datasheets, schematics, and other product documentation.
A-540 Sunrich Technology Datasheet
Datasheet Snippet: The A-540 adds 4 additional SATA 6G ports on a desktop or server computer an dconnects directly into the PCIe slot on the motherboard. The A-540 is backwards compatible with SATA 3G, and 1.5G devices. The A-540 increases SATA device capacity on servers, and desktops to achieve greater data storage for businesses and homes.
If looking for a different Sunrich datasheet, SATA card datasheet, or interface module datasheet, please view our comprehensive library of Arrow Electronics datasheets.
A 540 Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8471.80.10.00 | |
Automotive | Unknown |
PPAP | Unknown |
SATA 6G 4-Port PCIe Host Adapter | |
6000 | |
Mounting | Screw |