Assmann WSW components, IncACCS084ZTConnector Socket

Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole Tube

This plcc socket A-CCS 084-Z-T connector socket from Assmann WSW Components will allow you to interface multiple cables. This SKT connector's 84 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. It has a socket type gender. A-CCS 084-Z-T is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. It is insulated with polybutylene terephthalate. This connector socket has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 36.66 mm long, 8 mm tall and 36.66 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 32
  • Manufacturer Lead Time:
    0 weeks
    • Price: $2.1373
    1. 32+$2.1373
    2. 320+$2.1008
    3. 640+$2.0615