Assmann WSW components, IncADIOFS08Connector Circular
Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mini circular din A-DIO-FS08 connector from Assmann WSW Components. Its shell size arrangement is plated in nickel. It has a right angle body orientation. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 1 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 85 °C. This product is 14 mm long, 13 mm tall and 13 mm deep.