Assmann WSW components, IncA-USB B-M5-TOPConnector USB

Conn USB Type B RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port

Make your product's components work properly with the usb type b A-USB B-M5-TOP audio and video connector from Assmann WSW Components. This RCP connector's 5 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a straight body orientation. Its pitch is 1.6 mm. It has a receptacle type gender. A-USB B-M5-TOP is housed in polyamide 6t. This device has a maximum current rating of 1 A. Its 5 terminals use the solder termination method. This part has an operating temperature range of -55 °C to 105 °C. This product is 7.7 mm long, 9.45 mm tall and 3.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 4800
  • Manufacturer Lead Time:
    0 weeks
    • Price: $1.7252
    1. 4800+$1.7252
    2. 9600+$1.6963
    3. 19200+$1.6654