Assmann WSW components, Inc A-USB B-TOP-C Connector USB

Conn USB 2.0 Type B RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray

Product Technical Specifications

The best way to use video and audio in your project is by using the usb type b A-USB B-TOP-C audio and video connector from Assmann WSW Components. This PL connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. A-USB B-TOP-C is housed in polyester. Its 4 terminals use the solder termination method. This product is 12.1 mm long, 16.05 mm tall and 11.3 mm deep.

Symbols and Footprints

2,553 parts: Ships in 3 days

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price:
A-USB B-TOP-C

A-USB B-TOP-C Assmann WSW components, Inc

$1.37 Price for 1

Assmann WSW components, IncA-USB B-TOP-CConnector USB

Conn USB 2.0 Type B RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray

The best way to use video and audio in your project is by using the usb type b A-USB B-TOP-C audio and video connector from Assmann WSW Components. This PL connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. A-USB B-TOP-C is housed in polyester. Its 4 terminals use the solder termination method. This product is 12.1 mm long, 16.05 mm tall and 11.3 mm deep.

2,553 parts: Ships in 3 days

    Total$1.37Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2407+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 2,553 parts
      • Price: $1.3676