Assmann WSW components, IncA-USB B/SMTConnector USB

Conn USB 2.0 Type B RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port Tray

Run your audio and video effectively with the usb 1.1 type b A-USB B/SMT audio and video connector from Assmann WSW Components. This F connector's 4 contacts that are made out of brass and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 V. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A. A-USB B/SMT is housed in brass. Its 4 terminals use the solder termination method. This product is 12 mm long, 9.58 mm tall and 10.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    0 weeks
    • Price: $1.1531
    1. 50+$1.1531
    2. 500+$1.1353
    3. 1000+$1.1161