Arduino CorporationA000093 | Arduino MicroEmbedded System Development Boards and Kits
ATMEGA32U4 Microcontroller Micro Development Board 16MHz CPU 2.5KB RAM 1KB/4KB/32KB EEPROM/Flash
Shop All Arduino Products HERE
Product Description
The Arduino Micro is a microcontroller board based on the ATmega32u4, developed in conjunction with Adafruit. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard.
The Micro is similar to the Arduino Leonardo in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Micro to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. It also has other implications for the behavior of the board.
This version is the Arduino Micro without the headers. Click here for the Arduino Micro with headers.
Ready to scale your Arduino Micro design? Get the ATmega32u4 here!
Additonal Information:
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |