Shop All Arduino Products HERE
Product Description
For high load power delivery in your Arduino project, try the Arduino 4 Relay Shield. Designed for systems that exceed the Arduino digital I/Os' current and voltage limits, the 4 Relay shield offers exactly what it's name suggests: four individual power relays. The relays have an NC and NO pole changeover contacts each, which are set in parallel to amplify current outputs. The shield also contains the same analog and digital I/O headers featured on your Arduino, so you can still operate it as normal, using your Arduino board as a processor. The 4 Relay Shield comes preassembled, and also includes a plastic protective undercase.
Features:
• Relays: 4 (60W)
• Operating Voltage: 5V
• Coil Current Consumption: 140 mA (with all relays on, 35mA)
• Single Pole Chargeover Contact Maximum Current: @ 30V DC, 2A
• Maximum Load Voltage: 48V
• Maximum Switching Capacity: 60W
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |