50% Off

VishayA101J15C0GF5TAACapacitor Ceramic Multilayer

Cap Ceramic 100pF 50V C0G 5% Axial 125°C T/R

This A101J15C0GF5TAA multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 100pF. It has a tolerance of 5%. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. The A101J15C0GF5TAA MLCC capacitor has an axial termination style.

Import TariffMay apply to this part

6,678 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      6678
      Country Of origin:
      China
         
      • Price: $0.0646
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 6,678 parts
      • Price: $0.0646