TE ConnectivityA101MD9V30B04Switch Toggle
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |