EatonA10220407Connector Terminal Blocks

Conn Barrier Strip 4 POS 8.26mm Wire Wrap ST Thru-Hole 20A

Know that you will have strong connections between circuits when you use Eaton's barrier strip A10220407 PCB terminal block. It has a straight body orientation. This is a 1-row connector. Its pitch is 8.26 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 15 A. A10220407 is housed in thermoplastic. It uses the wire wrap termination method. Its wire is 14-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 51.3 mm long, 12.7 mm tall and 12.7 mm deep.

98 parts: Ships today

    Total$2.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      84 weeks
      Country Of origin:
      Philippines
      • In Stock: 98 parts
      • Price: $2.065