EatonA10220407CAConnector Terminal Blocks
Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 20A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this barrier strip A10220407CA PCB terminal block developed by Eaton. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 8.26 mm. This device has a maximum current rating of 15 A. A10220407CA is housed in thermoplastic. This product is 34.8 mm long, 13.84 mm tall and 15.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 14-22 AWG. It uses the solder termination method.